RBB35DYFR

Heilind Number:SULRBB35DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DYFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DYFR

Detailed Description

Introducing the RBB35DYFR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 1.27mm (.05 in) and 70 positions, this connector offers reliable transmission of data and power. Featuring a durable construction with a metal board lock mount type, it ensures secure attachment to the PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the cantilever contact type allows for easy mating. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 125°C, it is suitable for use in diverse environments. The surface mount termination method and matte tin plating further enhance its performance and longevity. Compact in size with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained applications. Trust the RBB35DYFR for efficient and durable board-to-board connections.