RBB40DHFR

Heilind Number:SULRBB40DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DHFR

Detailed Description

Introducing the RBB40DHFR, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and phosphor bronze construction, this connector offers reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. Its female gender, two rows, and surface mount termination make it versatile for various applications. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. With a pitch of 1.27mm, it provides precise signal transfer in compact spaces. Operating temperature ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. The straight orientation, hairpin contact design, and 80 positions cater to intricate PCB layouts. With a connector height of 15.49mm and width of 9.4mm, it offers a slim profile without compromising on performance. Matte tin termination plating enhances solderability. Ideal for hi-rel applications, the RBB40DHFR sets a new standard in connectivity. Upgrade your electronic systems with this cutting-edge connector.