RBB40DYHD

Heilind Number:SULRBB40DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DYHD

Detailed Description

Introducing the RBB40DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a clearance hole mount type and through-hole termination method for secure and reliable installation. Constructed with PPS and Phosphor Bronze, it offers excellent conductivity and durability. The gold contact plating ensures low contact resistance and superior signal integrity. With a pitch of 1.27mm and 80 positions, it allows for high-density board connections. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the RBB40DYHD for your critical board-to-board connectivity needs.