RBB40DYHR

Heilind Number:SULRBB40DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB40DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB40DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULRBB40DYHR

Detailed Description

Introducing our high-quality Board to Board PCB Connector, SKU RBB40DYHR. This connector, specifically designed for demanding applications, features a durable construction with PPS and Phosphor Bronze materials. With a pitch of 1.27mm (.05 in) and 80 positions, it offers precise and reliable connectivity. The female connector with a straight orientation and metal board lock mount type ensures secure attachment. Its Cantilever contact type with Gold plating on Phosphor Bronze contacts guarantees excellent conductivity. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method through-hole with Matte Tin plating on the termination ensures easy installation and durability. Measuring at a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it's compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, this connector meets the highest standards. Trust in the reliability of our product for seamless board-to-board connections.