RBB45DHAN

PPS & PHOSPHOR BRONZE .00

The RBB45DHAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a pitch of 1.27mm and two rows of contacts, this female connector offers seamless connectivity in tight spaces. Rated for 300VAC and 1A, it ensures efficient power delivery. Featuring a durable phosphor bronze contact material with gold plating, it guarantees superior conductivity and corrosion resistance. The right-angle orientation and hairpin contact type with a tail length of 2.54mm allow for easy and secure connections. With 90 positions and matte tin termination plating, it is ideal for high-density mounting on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Upgrade your design with the RBB45DHAN for robust and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHAN
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBB45DHAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: