RBB45DHFR

Heilind Number:SULRBB45DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DHFR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB45DHFR

Detailed Description

Introducing the RBB45DHFR, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a surface mount termination method, this connector is perfect for densely populated PCBs. Featuring two rows with 90 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125 °C, it's suitable for use in harsh environments. The connector's hairpin contact type and straight orientation make for easy and secure connections. Its matte tin termination plating enhances durability. The RBB45DHFR is the ideal choice for engineers seeking a dependable solution for their PCB connectivity needs.