RBB45DYHT

Heilind Number:SULRBB45DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB45DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB45DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULRBB45DYHT

Detailed Description

Introducing the RBB45DYHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method for secure attachment to the PCB. Its cantilever contact type with gold plating guarantees low contact resistance and high durability. With 90 positions and a 1.27mm pitch, it offers high-density interconnect solutions. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the RBB45DYHT for superior performance and long-lasting reliability in your electronic designs.