RBB50DHAS

Heilind Number:SULRBB50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHAS
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB50DHAS

Detailed Description

The RBB50DHAS is a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial systems. Featuring two rows of precision-engineered contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1.27mm and a voltage rating of 300 VAC, it offers excellent electrical performance. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent functionality in extreme conditions. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating ensures secure solder connections. Trust the RBB50DHAS for your mission-critical connectivity needs.