RBB50DHBD

Heilind Number:SULRBB50DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRBB50DHBD

Detailed Description

Introducing the RBB50DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows of Hairpin contacts offers 100 positions, allowing for efficient data transfer. Its right-angle orientation and clearance hole mount type facilitate easy installation onto PCBs. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the RBB50DHBD for secure and efficient board-to-board connections.