RBB50DYHD

Heilind Number:SULRBB50DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB50DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB50DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULRBB50DYHD

Detailed Description

Introducing the RBB50DYHD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of .05-inch pitch contacts, each made of durable phosphor bronze with gold plating for optimal signal transmission. With a current rating of 1A and voltage capability of 300VAC, it ensures reliable power delivery. The cantilever contact type and straight orientation offer easy and secure mating. With 100 positions and a clearance hole mount type, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the RBB50DYHD for high-reliability performance in critical systems.