| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB60DHBS-S793 |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | PCI |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB60DHBS-S793 |
RBB60DHBS-S793
| Heilind Number: | SULRBB60DHBS-S793 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB60DHBS-S793 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB60DHBS-S793, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Its gold-plated hairpin contacts and matte tin termination guarantee excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. RoHS compliant and meticulously engineered, the RBB60DHBS-S793 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

