RBB60DHND-S621

Heilind Number:SULRBB60DHND-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DHND-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DHND-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB60DHND-S621

Detailed Description

Introducing the RBB60DHND-S621, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows with a pitch of 1.27mm, ensures efficient signal transmission with a voltage rating of 300 VAC and an amperage of 1A. Constructed with durable PPS and Phosphor Bronze materials, it offers reliable performance even in harsh environments, operating smoothly within a wide temperature range from -65 to 125°C. The gold-plated hairpin contacts guarantee optimal conductivity, while the termination method of thru-hole mounting with matte tin plating ensures secure and stable attachment to the PCB. With 120 positions and a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the RBB60DHNDS621 for dependable and high-speed connections in your electronic designs.