RBB60DYHD

Heilind Number:SULRBB60DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB60DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB60DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULRBB60DYHD

Detailed Description

Introducing the RBB60DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable signal transmission. Featuring two rows with 120 positions and a pitch of 1.27mm, it offers efficient connectivity in compact spaces. The cantilever contact type and straight orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it guarantees optimal performance even in harsh environments. The termination method of thru-hole with matte tin plating ensures secure and durable connections. With a connector height of 15.49mm and width of 9.4mm, it is suitable for various PCB applications. Trust the RBB60DYHD for seamless and robust board-to-board connections.