RBB64DHAS

PPS & PHOSPHOR BRONZE; .00

The RBB64DHAS, a high-performance board-to-board PCB connector designed for reliability and durability in demanding environments. With a pitch of 1.27mm (.05 in) and a contact type of Hairpin, this connector ensures secure and stable connections. Featuring PPS and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and corrosion resistance. Ideal for power and signal transmission, it boasts an amperage rating of 1A and a voltage capacity of 300VAC. With two rows and 128 positions, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial environments. The matte tin termination plating ensures easy soldering. Trust the RBB64DHAS for superior performance in your electronic applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHAS
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.05 in, 1.27 mm
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBB64DHAS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: