RBB64DYFR

Heilind Number:SULRBB64DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRBB64DYFR

Detailed Description

Introducing the RBB64DYFR, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting functionality even in extreme conditions. With a current rating of 1A and a voltage capacity of 300VAC, it provides secure connectivity for your electronic systems. The surface mount termination method and metal board lock mount type offer easy and secure installation. With two rows and 128 positions, it allows for versatile connectivity options. The gold-plated contact pins on the cantilever contact type guarantee low contact resistance and superior signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a variety of applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the RBB64DYFR for your critical connectivity needs.