RBB65DYFT

Heilind Number:SULRBB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULRBB65DYFT

Detailed Description

Introducing the RBB65DYFT, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it's ideal for power and signal transmission. The cantilever contact type and threaded mount provide secure connections, while the surface mount termination method offers easy installation. With 130 positions spread across 2 rows and a pitch of 1.27mm, this connector allows for efficient PCB connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The matte tin termination plating enhances durability and longevity. Whether it's for board-to-board or card edge connections, the RBB65DYFT guarantees superior performance and reliability. Upgrade your PCB assemblies with this essential component.