| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB66DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULRBB66DHAR |
RBB66DHAR
| Heilind Number: | SULRBB66DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB66DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB66DHAR, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with a Metal Board Lock mount type, this connector ensures secure and reliable connectivity. With a pitch of 1.27mm and 132 positions, it offers ample space for multiple connections. The contact material, Phosphor Bronze, and Gold plating guarantee excellent conductivity and durability. Its right-angle orientation and through-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, this connector is ideal for power and signal transmission. Trust the RBB66DHAR for efficient and robust PCB interconnect solutions.

