| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB66DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULRBB66DYFR |
RBB66DYFR
| Heilind Number: | SULRBB66DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB66DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, making it ideal for high-performance applications. With a female gender and two rows of 132 positions each, this connector offers reliable connectivity in straight orientation. The surface mount termination method, along with gold-plated phosphor bronze contacts, ensures excellent signal transmission. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), saves valuable board space. The matte tin termination plating enhances durability. Trust in the quality and precision of our RBB66DYFR connector for your electronic designs.

