RBB70DHAD

Heilind Number:SULRBB70DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHAD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB70DHAD

Detailed Description

Introducing the RBB70DHAD, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. With a gender-specific female interface and two rows for efficient signal transmission, this connector ensures seamless connectivity. Featuring a clearance hole mount type and through-hole termination method, installation is straightforward. The use of phosphor bronze contact material plated with gold guarantees optimal conductivity, even in demanding environments. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation offer versatility in design layouts. Boasting 140 positions and a tail length of 2.54mm, it accommodates complex connectivity needs. Operating in temperatures ranging from -65 to 125°C, reliability is never compromised. Measuring 23.24mm in height and 9.4mm in width, it fits compactly onto PCBs. The termination plating of matte tin ensures durability. Classified under hi-rel, this connector is ideal for aerospace, defense, and other high-reliability industries. Trust the RBB70DHAD for secure and efficient board-to-board connections in your electronic applications.