RBB70DHHR

Heilind Number:SULRBB70DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DHHR

Detailed Description

Introducing the RBB70DHHR, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 140 hairpin contact positions, ensuring reliable connectivity in industrial settings. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it's suitable for a wide range of electronic devices. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Its straight orientation and metal board lock mount type offer easy and secure installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Matte tin termination plating adds to its longevity. Ideal for hi-rel applications, the RBB70DHHR is a top choice for engineers seeking premium board-to-board connectivity solutions.