RBB70DYHD

Heilind Number:SULRBB70DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB70DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB70DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULRBB70DYHD

Detailed Description

The RBB70DYHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PPS and phosphor bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it offers efficient power transmission. The connector has a female gender, with two rows of contacts and a pitch of 1.27mm for easy mating. Its cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. The straight orientation and clearance hole mount type facilitate straightforward installation. With 140 positions and a tail length of 3.18mm, it accommodates multiple connections on a PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained setups. Its matte tin termination plating ensures excellent solderability. In summary, the RBB70DYHD is a versatile and dependable connector solution for your PCB interconnection needs.