RBB75DHHD

Heilind Number:SULRBB75DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB75DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB75DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULRBB75DHHD

Detailed Description

Introducing the RBB75DHHD, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector, with two rows and a pitch of 1.27mm, offers 150 gold-plated Hairpin contacts for efficient power and signal transmission. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance under varying conditions. The straight orientation and clearance hole mount type make installation easy and secure. With Matte Tin termination plating, this connector is built for durability and longevity. Perfect for aerospace, defense, and industrial systems, the RBB75DHHD is a trusted solution for high-reliability connectivity needs.