RBB80DYFR

Heilind Number:SULRBB80DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB80DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB80DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:160
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULRBB80DYFR

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB80DYFR, designed for high-performance applications. With a compact pitch of 1.27mm (.05 in) and featuring cantilever contact type, this connector ensures reliable and efficient connectivity. Its surface mount termination method and matte tin plating guarantee easy installation and durability. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets stringent industry standards. The connector, with a 2-row, 160-position configuration, is ideal for demanding environments, with an operating temperature range of -65 to 125°C. Constructed with a low profile and a connector height of .61 in (15.49 mm), it offers space-saving benefits. The contacts, made of gold-plated phosphor bronze, provide excellent conductivity. Suitable for high-speed data transmission and power delivery, this connector is a reliable choice for your PCB connectivity needs.