RBB90DYRD

Heilind Number:SULRBB90DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB90DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB90DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:180
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULRBB90DYRD

Detailed Description

Introducing the RBB90DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission with minimal interference. Featuring two rows of 180 female contacts with a pitch of 1.27mm, it offers seamless integration on PCBs. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation provide secure mating, while the termination method via card extender and clearance hole mount type facilitate easy installation. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving on the PCB. With matte tin termination plating, it meets industry standards for durability and performance. Ideal for use in aerospace, defense, and industrial applications, the RBB90DYRD is a dependable solution for demanding connectivity needs.