RBB92DHFD-S378

Heilind Number:SULRBB92DHFD-S378
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB92DHFD-S378
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB92DHFD-S378
Amperage:1 A
Gender:Female
Number of Contacts:184
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:184
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB92DHFD-S378

Detailed Description

Introducing the RBB92DHFD-S378, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female connector has two rows and 184 positions, offering ample connectivity options. Its surface mount termination method and clearance hole mount type make installation easy. Gold-plated hairpin contacts with a pitch of 1.27mm guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the RBB92DHFD-S378 for secure and efficient board-to-board connections in your next project.