RBC05DEYN

Heilind Number:SULRBC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DEYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DEYN

Detailed Description

This PPS & Phosphor Bronze board-to-board connector, SKU RBC05DEYN, offers a reliable solution for high-performance applications. With a low amperage rating of 3A and a maximum voltage of 700VAC, it is ideal for use in electronic systems that require efficient power transmission. Featuring a female gender and two rows of 10 positions each, this connector ensures secure and stable connectivity. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. With a compact design and straight orientation, it facilitates easy installation on PCBs. The matte tin termination plating enhances solderability, making it a convenient choice for assembly processes. Perfect for applications in aerospace, defense, and industrial sectors, this connector ensures reliable performance in mission-critical systems.