RBC05DRYS

Heilind Number:SULRBC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULRBC05DRYS

Detailed Description

Introducing the RBC05DRYS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm, this connector features two rows of ten fully shielded contact positions, ensuring secure and reliable data transmission. The female connector, made of PPS and phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The matte tin termination plating further enhances its robustness. Measuring 10.95mm in height and 8.38mm in width, the RBC05DRYS offers a compact yet efficient solution for your connectivity needs. Upgrade your systems with this top-of-the-line connector today.