RBC06DCBT

Heilind Number:SULRBC06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCBT

Detailed Description

Introducing the RBC06DCBT, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and hairpin contact type facilitate easy and efficient mating. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and 12 positions offer versatility in design layouts. The connector's rugged construction, with a matte tin termination plating, ensures durability even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications, making it a reliable choice for your connectivity needs.