RBC06DCCD

Heilind Number:SULRBC06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCCD

Detailed Description

Introducing the RBC06DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered for reliability, this connector features phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The connector's hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Boasting two rows of 12 positions each, it offers ample connectivity options. Its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the RBC06DCCD for superior performance in critical electronic systems.