RBC06DCMD

PPS & PHOSPHOR BRONZE .00

The RBC06DCMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a pitch of 2.54mm (.1 in) and boasting a compact female design, this connector is perfect for space-constrained setups. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient operation. The clearance hole mount type and straight orientation make installation a breeze, while the 14.22mm (.56 in) hairpin tail length provides secure wire wrap termination. Gold contact plating on phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. With 12 positions and matte tin termination plating, this connector offers robust connectivity even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the RBC06DCMD for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC06DCMD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: