| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULRBC06DCMN |
RBC06DCMN
| Heilind Number: | SULRBC06DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCMN |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Phosphor Bronze Female Connector, featuring a contact material of Phosphor Bronze with Gold plating, ensures reliable conductivity. With a pitch of 2.54 mm and 0.1 in, it offers precise alignment for 12 contacts in 2 rows. The Wire Wrap termination method and Hairpin contact type enhance stability in high-vibration environments. Operating at a voltage of 700 VAC and amperage of 3 A, it guarantees efficient power transmission. Its straight orientation, no mounting requirement, and tail length of 14.22 mm facilitate easy installation. With an operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for diverse applications in Board to Board PCB and Card Edge connections. Trust in the RBC06DCMN for robust and secure connectivity.

