RBC06DRMS-S288

Heilind Number:SULRBC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRMS-S288

Detailed Description

Introducing the RBC06DRMS-S288, a high-performance board-to-board PCB connector engineered for seamless connectivity in demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power transmission even in harsh environments. Its dual-row design with 12 positions and side-hole mount type offers versatile installation options. The 2.54mm pitch and gold-plated loop bellow contacts guarantee efficient signal transfer with minimal interference. Rated for 700VAC and 3A, this connector is suitable for power and data-intensive systems. The card extender termination method and matte tin plating enhance durability and conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the RBC06DRMS-S288 for unrivaled performance and longevity.