RBC06DRTN

Heilind Number:SULRBC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DRTN

Detailed Description

Introducing the RBC06DRTN, a high-performance board-to-board PCB connector designed for precise and reliable power transmission. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is perfect for demanding applications. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it ensures optimal conductivity and durability. The straight orientation and full bellow contact type guarantee easy and secure mating. With a pitch of 2.54 mm and no mounting required, installation is quick and hassle-free. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, measuring 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained PCB layouts. Trust in the RBC06DRTN for seamless and efficient connectivity in your electronic systems.