RBC06DRTS

Heilind Number:SULRBC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DRTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DRTS

Detailed Description

Introducing the RBC06DRTS, a high-performance PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector ensures reliable connectivity in even the harshest environments. Featuring PPS and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The female gender, side hole mount type, and thru-hole termination method make it easy to install on your circuit board. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. With its two rows of 12 positions each, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial, aerospace, and automotive applications. Its compact size, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The matte tin termination plating ensures secure soldering connections. Trust the RBC06DRTS for high-reliability board-to-board and card edge connections in your next project.