RBC07DEYI

Heilind Number:SULRBC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULRBC07DEYI

Detailed Description

Introducing the RBC07DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 14 positions spread across 2 rows, this connector ensures secure and reliable connections in electronic assemblies. Featuring a female gender and threaded mount type, it offers easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the cantilever contact type ensures consistent contact pressure. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), saves valuable board space. The termination method of thru hole and termination plating of matte tin further enhance its durability. Ideal for industrial and commercial applications, the RBC07DEYI is a reliable solution for high-speed data transmission and power delivery.