RBC07DRYS

Heilind Number:SULRBC07DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC07DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC07DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULRBC07DRYS

Detailed Description

Introducing the RBC07DRYS, a high-performance board-to-board PCB connector designed to meet your demanding connectivity needs. With a rugged construction and a contact material of phosphor bronze plated with gold, this connector ensures reliable and efficient power transmission, even in harsh environments. Featuring a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is ideal for high-power applications. The connector, with a straight orientation and side-hole mount type, offers easy installation onto PCBs. With 14 positions and a current rating of 3A, it provides ample connectivity options. Operating between -65°C to 125°C, it guarantees performance in extreme temperatures. The matte tin termination plating enhances durability and ensures long-term functionality. Whether in aerospace, defense, or industrial applications, the RBC07DRYS is the perfect choice for reliable and high-quality connections.