RBC08DCAD-S189

Heilind Number:SULRBC08DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRBC08DCAD-S189

Detailed Description

Introducing the RBC08DCAD-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PPS and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and data transfer needs. The female connector has two rows, each with 16 positions, and is designed for easy clearance hole mounting with a right-angle orientation. Contact material of phosphor bronze with gold plating guarantees excellent signal integrity, while the matte tin termination plating offers reliable solder connections. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity requirements. Trust in the RBC08DCAD-S189 for high-quality and high-reliability performance in your designs.