RBC08DCAT-S189

Heilind Number:SULRBC08DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCAT-S189

Detailed Description

Introducing the RBC08DCAT-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector is built to withstand demanding environments. With a 3A amperage and 700VAC voltage rating, it ensures efficient power delivery with minimal signal loss. The female gender and right-angle orientation make it suitable for a variety of applications. With 16 positions and two rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts and hairpin design ensure excellent conductivity and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the RBC08DCAT-S189 for high-reliability performance in your electronic systems.