RBC08DCWT

Heilind Number:SULRBC08DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DCWT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DCWT

Detailed Description

Introducing the RBC08DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring durable PPS and Phosphor Bronze construction, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. Its female gender, 2 rows, and threaded mount type offer secure and stable connections. Using a thru-hole termination method and gold-plated contacts, it guarantees excellent signal integrity. The Hairpin contact type, straight orientation, and 16 positions make it versatile for various connectivity needs. With a tail length of 3.18mm and a compact design, it is space-efficient without compromising performance. Operating reliably in temperatures ranging from -65 to 125°C, it is ideal for harsh operating conditions. The matte tin termination plating enhances durability and solderability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBC08DCWT is the perfect choice for high-reliability connectivity solutions.