RBC08DRMT

Heilind Number:SULRBC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRMT

Detailed Description

Introducing the RBC08DRMT, a robust and reliable board-to-board PCB connector designed for high-performance applications. Crafted from a durable blend of PPS and Phosphor Bronze, this connector ensures long-lasting connectivity even in demanding environments. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable installation. The termination method of wire wrap guarantees easy and efficient connectivity. With a contact material of Phosphor Bronze and contact plating of gold, it ensures excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for a wide range of electronic devices. Its loop bellow contact type and straight orientation, combined with 16 positions and a tail length of 14.22mm, provide versatility in connectivity options. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it meets the demands of various industrial applications. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. Terminated with matte tin plating, it ensures reliable performance over time. Whether used in aerospace, defense, or telecommunications, the RBC08DRMT guarantees high-quality and high-reliability connectivity.