RBC08DRTH-S13

Heilind Number:SULRBC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC08DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC08DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC08DRTH-S13

Detailed Description

Introducing the RBC08DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 16 female contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. The full bellow contact type and clearance hole mount offer secure attachment, while the card extender termination method allows for easy installation. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its robust construction, with a connector height of 10.95mm and operating temperature range of -65 to 125°C, guarantees performance in harsh environments. The matte tin termination plating enhances durability and longevity, making this connector a dependable choice for industrial and commercial applications.