RBC10DCBS

Heilind Number:SULRBC10DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCBS

Detailed Description

Introducing the RBC10DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of 20 female pins with a 2.54mm pitch, ensuring secure and reliable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extensive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and side-hole mount type facilitate easy installation on PCBs. With a tail length of 4.57mm, it provides ample room for soldering. The matte tin termination plating ensures long-term durability. Ideal for industrial and commercial applications, the RBC10DCBS guarantees high performance and reliability.