RBC10DCCH

Heilind Number:SULRBC10DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DCCH

Detailed Description

Constructed with precision and reliability in mind, the RBC10DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with twenty female contact positions, this connector ensures secure and efficient connectivity. The use of phosphor bronze contact material with gold plating guarantees optimal conductivity and corrosion resistance. Its clearance hole mount type and hairpin contact design offer easy installation and enhanced signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environmental conditions. The matte tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the RBC10DCCH sets a new standard in performance and quality for PCB connectors.