RBC10DCWI

Heilind Number:SULRBC10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DCWI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DCWI

Detailed Description

Introducing the RBC10DCWI, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction and a voltage rating of 700 VAC, this connector ensures reliable power transmission even in demanding environments. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. With 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the RBC10DCWI for robust and efficient PCB connections.