RBC10DPBI

Heilind Number:SULRBC10DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DPBI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DPBI

Detailed Description

Introducing the RBC10DPBI, a high-performance board-to-board PCB connector designed for demanding applications. With a double-point contact design featuring PPS and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. Operating at 700 VAC and 3 A, it offers robust performance. The threaded mount and thru-hole termination method guarantee secure and stable connectivity. Gold contact plating enhances conductivity while matte tin termination plating ensures durability. With a right-angle orientation, 2 rows of 20 positions, and a pitch of 2.54 mm, it provides versatile installation options. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the RBC10DPBI delivers high reliability and performance.