RBC10DRMI

Heilind Number:SULRBC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRMI

Detailed Description

Introducing the RBC10DRMI, a high-performance 2-row female connector designed for demanding applications. With a pitch of 2.54mm (.1"), this connector features PPS and Phosphor Bronze construction, ensuring durability and reliability. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The termination method is wire wrap, offering secure connections. With 20 positions and a straight orientation, it allows for efficient board-to-board or card edge connections. The connector's rugged design, with a wide operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Matte tin termination plating ensures compatibility with various PCB assemblies. Whether in aerospace, defense, or industrial applications, the RBC10DRMI guarantees high performance and longevity.