RBC10DRMN

Heilind Number:SULRBC10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULRBC10DRMN

Detailed Description

Introducing the RBC10DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 20 positions, this connector is perfect for female gender applications requiring a secure and reliable connection. The PPS and Phosphor Bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability, even in harsh environments. Termination via wire wrap method guarantees easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. The loop bellow contact type and straight orientation provide versatility in connectivity. Matte tin termination plating adds to its robustness. Trust the RBC10DRMN for seamless board-to-board connections in critical systems.