RBC10DRSN-S288

Heilind Number:SULRBC10DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRSN-S288

Detailed Description

The RBC10DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options. The female gender and contact type of Loop Bellow with gold plating on phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of Card Extender and termination plating of Matte Tin provide secure and durable connections. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Perfect for aerospace, defense, and industrial applications, the RBC10DRSNS288 connector meets the highest standards of quality and performance.