RBC10DRTH-S13

Heilind Number:SULRBC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DRTH-S13

Detailed Description

The RBC10DRTH-S13 is a high-quality board-to-board PCB connector, meticulously designed for optimal performance. Featuring PPS and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. The female connector with two rows and 20 positions is perfect for various electronic applications. Its clearance hole mount type and card extender termination method make installation a breeze. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, along with a pitch of 2.54mm, allow for space-saving integration on PCBs. The matte tin termination plating adds to its longevity. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC10DRTH-S13 is the perfect choice for high-reliability connections.