RBC10DTAS-S328

Heilind Number:SULRBC10DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC10DTAS-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC10DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC10DTAS-S328

Detailed Description

Introducing the RBC10DTAS-S328, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic devices. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliability in demanding operating environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial applications. The female connector with two rows and right-angle orientation offers convenient and space-saving connectivity on PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a tail length of .1in, it facilitates easy installation. Operating temperature range from -65 to 125°C makes it suitable for use in extreme conditions. Certified for quality, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your electronic systems with the RBC10DTAS-S328 for seamless performance and longevity.